
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyester | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Trailing Neutral, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 430VAC/DC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 55°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 69,83000 € | 209,49 € |
| 6 | 60,26833 € | 361,61 € |
| 15 | 57,14400 € | 857,16 € |
| 21 | 51,75667 € | 1.086,89 € |
| Unit Price without VAT: | 69,83000 € |
|---|---|
| Unit Price with VAT: | 83,09770 € |

