
Category | Shell Material Polyester |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 4 (3 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 18A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Screw | Operating Temperature -20°C ~ 55°C |
Fastening Type Threaded | Contact Material Brass |
Orientation Keyed | Applications Industrial |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 30,98600 € | 154,93 € |
| Unit Price without VAT: | 30,98600 € |
|---|---|
| Unit Price with VAT: | 36,87334 € |

