
Category | Contact Finish - Mating Nickel |
Mfr | Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, UV Resistant |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 18A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 600VAC/DC |
Termination Screw | Cable Opening 0.512" ~ 0.591" (13.00mm ~ 15.00mm) |
Fastening Type Threaded | Operating Temperature -20°C ~ 55°C |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Industrial |
Shell Material Polyester |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 57,34333 € | 172,03 € |
| 9 | 48,24889 € | 434,24 € |
| 18 | 45,35889 € | 816,46 € |
| 21 | 39,64762 € | 832,60 € |
| Unit Price without VAT: | 57,34333 € |
|---|---|
| Unit Price with VAT: | 68,23856 € |

