
EK7267-000 | |
|---|---|
DigiKey Part Number | 5831-EK7267-000-ND |
Manufacturer | |
Manufacturer Product Number | EK7267-000 |
Description | HEATSHRINK BOOT SZ21 BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 21 |
Datasheet | Datasheet |
Category | Material Elastomer |
Manufacturer TE Connectivity | Large Diameter Supplied 0.790" (20.07mm) |
Series | Large Diameter Recovered 0.410" (10.41mm) |
Packaging Bulk | Small Diameter Supplied 0.430" (10.92mm) |
Part Status Active | Small Diameter Recovered 0.200" (5.08mm) |
Type Boot | Large Recovered Length 0.670" (17.02mm) |
Shell Size - Insert 21 | Small Recovered Length 0.590" (14.99mm) |
Color Black | Total Length Recovered 1.770" (44.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 87,96500 € | 175,93 € |
| Unit Price without VAT: | 87,96500 € |
|---|---|
| Unit Price with VAT: | 104,67835 € |

