New at DigiKey
Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC5837-000

DigiKey Part Number
5831-EC5837-000-ND
Manufacturer
Manufacturer Product Number
EC5837-000
Description
PVC cable maker imprint
Customer Reference
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Size
0.18" L (4.5mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Cable Diameter
0.150" ~ 0.248" (3.80mm ~ 6.30mm)
Series
Legend
6
Packaging
Bulk
Color
White
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Type
Wire Marker, Push On
Operating Temperature
-45°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,01504 €150,40 €
Unit Price without VAT:0,01504 €
Unit Price with VAT:0,01790 €