
EC1594-000 | |
|---|---|
DigiKey Part Number | 5831-EC1594-000-ND |
Manufacturer | |
Manufacturer Product Number | EC1594-000 |
Description | WIRE LABELS & MARKERS 06241910 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.24" L (6.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Diameter 0.310" ~ 0.500" (7.87mm ~ 12.70mm) |
Series | Legend 10 |
Packaging Bulk | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10281 € | 154,22 € |
| 4.500 | 0,09938 € | 447,21 € |
| 6.000 | 0,09424 € | 565,44 € |
| Unit Price without VAT: | 0,10281 € |
|---|---|
| Unit Price with VAT: | 0,12234 € |

