
EC1576-000 | |
|---|---|
DigiKey Part Number | 5831-EC1576-000-ND |
Manufacturer | |
Manufacturer Product Number | EC1576-000 |
Description | WIRE MARKER PUSH ON 6MM RED |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) Red Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.24" L (6.0mm) | |
Cable Diameter | 0.311" ~ 0.500" (7.90mm ~ 12.70mm) | |
Legend | 2 | |
Color | Red | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,10499 € | 157,49 € |
| 4.500 | 0,10155 € | 456,98 € |
| 6.000 | 0,09639 € | 578,34 € |
| 10.500 | 0,08434 € | 885,57 € |
| Unit Price without VAT: | 0,10499 € |
|---|---|
| Unit Price with VAT: | 0,12494 € |

