
EC1515-000 | |
|---|---|
DigiKey Part Number | 5831-EC1515-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC1515-000 |
Description | WIRE MARKER PUSH ON 6MM WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.24" L (6.0mm) | |
Cable Diameter | 0.220" ~ 0.350" (5.60mm ~ 8.90mm) | |
Legend | 23 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,03270 € | 147,15 € |
| Unit Price without VAT: | 0,03270 € |
|---|---|
| Unit Price with VAT: | 0,03891 € |

