Image for EC1513-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1513-000

DigiKey Part Number
5831-EC1513-000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC1513-000
Description
WIRE MARKER PUSH ON 6MM WHITE
Customer Reference
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.24" L (6.0mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Cable Diameter
0.220" ~ 0.350" (5.60mm ~ 8.90mm)
Series
Legend
21
Packaging
Tape & Reel (TR)
Color
White
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Type
Wire Marker, Push On
Operating Temperature
-45°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,03170 €142,65 €
Unit Price without VAT:0,03170 €
Unit Price with VAT:0,03772 €