
EC1405-000 | |
|---|---|
DigiKey Part Number | 5831-EC1405-000-ND |
Manufacturer | |
Manufacturer Product Number | EC1405-000 |
Description | WIRE LABELS & MARKERS Z-TYPE RMP |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.24" L (6.0mm) Gray Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.24" L (6.0mm) | |
Cable Diameter | 0.220" ~ 0.350" (5.60mm ~ 8.90mm) | |
Legend | 8 | |
Color | Gray | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02410 € | 144,60 € |
| 18.000 | 0,02238 € | 402,84 € |
| Unit Price without VAT: | 0,02410 € |
|---|---|
| Unit Price with VAT: | 0,02868 € |

