Image for EC1404-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1404-000

DigiKey Part Number
5831-EC1404-000-ND
Manufacturer
Manufacturer Product Number
EC1404-000
Description
WIRE MARKER PUSH ON 6MM VIOLET
Customer Reference
Detailed Description
Wire Marker, Push On 0.24" L (6.0mm) Violet Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.24" L (6.0mm)
Manufacturer
TE Connectivity
Cable Diameter
0.217" ~ 0.350" (5.50mm ~ 8.90mm)
Series
Legend
7
Packaging
Bulk
Color
Violet
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Type
Wire Marker, Push On
Operating Temperature
-45°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.5000,03145 €141,53 €
13.5000,02805 €378,67 €
18.0000,02550 €459,00 €
Unit Price without VAT:0,03145 €
Unit Price with VAT:0,03743 €