Image for EC1275-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1275-000

DigiKey Part Number
5831-EC1275-000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC1275-000
Description
WIRE MARKER PUSH ON 4.5MM YELLOW
Customer Reference
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.18" L (4.5mm)
Manufacturer
TE Connectivity
Cable Diameter
0.165" ~ 0.272" (4.20mm ~ 6.90mm)
Series
Legend
4
Packaging
Tape & Reel (TR)
Color
Yellow
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Type
Wire Marker, Push On
Operating Temperature
-45°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,01955 €136,85 €
Unit Price without VAT:0,01955 €
Unit Price with VAT:0,02326 €