
EC0894-000 | |
|---|---|
DigiKey Part Number | 5831-EC0894-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC0894-000 |
Description | WIRE LABELS & MARKERS 06173421 |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Cable Diameter 0.130" ~ 0.220" (3.30mm ~ 5.59mm) |
Series | Legend 21 |
Packaging Tape & Reel (TR) | Color Yellow |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01970 € | 157,60 € |
| Unit Price without VAT: | 0,01970 € |
|---|---|
| Unit Price with VAT: | 0,02344 € |

