
EC0640-000 | |
|---|---|
DigiKey Part Number | 5831-EC0640-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC0640-000 |
Description | WIRE MARKER PUSH ON 4.5MM YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Yellow Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.114" ~ 0.185" (2.90mm ~ 4.70mm) | |
Legend | 5 | |
Color | Yellow | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01979 € | 158,32 € |
| 24.000 | 0,01627 € | 390,48 € |
| Unit Price without VAT: | 0,01979 € |
|---|---|
| Unit Price with VAT: | 0,02355 € |

