
EC0596-000 | |
|---|---|
DigiKey Part Number | 5831-EC0596-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0596-000 |
Description | WIRE LABELS & MARKERS Z-TYPE RMP |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.110" ~ 0.190" (2.79mm ~ 4.83mm) | |
Legend | 14 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01480 € | 148,00 € |
| Unit Price without VAT: | 0,01480 € |
|---|---|
| Unit Price with VAT: | 0,01761 € |

