
EC0374-000 | |
|---|---|
DigiKey Part Number | 5831-EC0374-000-ND |
Manufacturer | |
Manufacturer Product Number | EC0374-000 |
Description | Wire Labels & Markers Wire Label |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.18" L (4.5mm) Green Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.100" ~ 0.160" (2.54mm ~ 4.06mm) | |
Legend | 12 | |
Color | Green | |
Material | Poly-Vinyl Chloride (PVC) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,01979 € | 158,32 € |
| 24.000 | 0,01627 € | 390,48 € |
| Unit Price without VAT: | 0,01979 € |
|---|---|
| Unit Price with VAT: | 0,02355 € |

