
EC0325-000 | |
|---|---|
DigiKey Part Number | 5831-EC0325-000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC0325-000 |
Description | WIRE MARKER PUSH ON 4.5MM WHITE |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Category | Size 0.18" L (4.5mm) |
Manufacturer TE Connectivity | Cable Diameter 0.079" ~ 0.126" (2.00mm ~ 3.20mm) |
Series | Legend K |
Packaging Tape & Reel (TR) | Color White |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Type Wire Marker, Push On | Operating Temperature -45°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,02550 € | 153,00 € |
| Unit Price without VAT: | 0,02550 € |
|---|---|
| Unit Price with VAT: | 0,03035 € |

