Image for EC0142-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC0142-000

DigiKey Part Number
5831-EC0142-000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC0142-000
Description
WIRE MARKER PUSH ON 4.5MM WHITE
Customer Reference
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wire Marker, Push On
Size
0.18" L (4.5mm)
Cable Diameter
0.059" ~ 0.079" (1.50mm ~ 2.00mm)
Legend
7
Color
White
Material
Poly-Vinyl Chloride (PVC)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-45°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.0000,01738 €156,42 €
Unit Price without VAT:0,01738 €
Unit Price with VAT:0,02068 €