Image for E850B2P12M010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E850B2P12M010

DigiKey Part Number
5831-E850B2P12M010-ND
Manufacturer
Manufacturer Product Number
E850B2P12M010
Description
MICRO-CHANGE (M12) TO BRAD MPM D
Customer Reference
Detailed Description
Rectangular Connector M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Number of Positions
4
Connector - Sensor
Rectangular
Termination
Connector
Connector - Cable
M12
Cable Length
1m
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
917,45333 €157,08 €
Unit Price without VAT:17,45333 €
Unit Price with VAT:20,76946 €