
Category | Current Rating (Amps) 1A (AC/DC) |
Mfr | Voltage Rating - AC 120 V |
Series | Voltage Rating - DC 28 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle, Vertical | Termination Style PC Pin |
Type Standard | Operating Temperature -30°C ~ 75°C |
Circuit | Electrical Life 60,000 Cycles |
Switch Function On-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 9,31500 € | 186,30 € |
| Unit Price without VAT: | 9,31500 € |
|---|---|
| Unit Price with VAT: | 11,08485 € |

