
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Receptacle | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | D | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 9.84' (3.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | - | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 34,13200 € | 170,66 € |
| 10 | 33,44300 € | 334,43 € |
| Unit Price without VAT: | 34,13200 € |
|---|---|
| Unit Price with VAT: | 40,61708 € |

