
DT15-2P-A009 | |
|---|---|
DigiKey Part Number | 5831-DT15-2P-A009-ND |
Manufacturer | |
Manufacturer Product Number | DT15-2P-A009 |
Description | Automotive Conn HDR, 2P, GRY, ST |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 2 position 0.215" (5.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.579" (14.71mm) | |
Overall Contact Length | - | |
Insulation Height | 0.132" (3.35mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | 13A | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 9,84533 € | 147,68 € |
| 45 | 8,27889 € | 372,55 € |
| Unit Price without VAT: | 9,84533 € |
|---|---|
| Unit Price with VAT: | 11,71594 € |

