12 Position Rectangular Housing Connector Receptacle Green 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-12PC-L012

DigiKey Part Number
5831-DT04-12PC-L012-ND
Manufacturer
Manufacturer Product Number
DT04-12PC-L012
Description
Auto Conn REC 12P GRN N FLANGE C
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Green 0.359" (9.12mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.175" (4.45mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Green
Connector Type
Features
Sealed
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.359" (9.12mm)
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
208,84750 €176,95 €
407,79350 €311,74 €
807,61513 €609,21 €
Unit Price without VAT:8,84750 €
Unit Price with VAT:10,52853 €