
DRH3P60A18 | |
|---|---|
DigiKey Part Number | 5831-DRH3P60A18-ND |
Manufacturer | |
Manufacturer Product Number | DRH3P60A18 |
Description | SSR CONTACTOR 3-PHASE DIN RAIL M |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 18 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit 3PST-NO (3 Form A) |
Manufacturer Sensata-Crydom | Output Type AC, Zero Cross |
Series | Load Current 18 A |
Packaging Bulk | Voltage - Input 90 ~ 280VAC/DC |
Part Status Active | Voltage - Load 48 ~ 600V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,75000 € | 244,75 € |
| 2 | 209,27000 € | 418,54 € |
| 3 | 203,37333 € | 610,12 € |
| 6 | 197,80500 € | 1.186,83 € |
| Unit Price without VAT: | 244,75000 € |
|---|---|
| Unit Price with VAT: | 291,25250 € |

