Image for DRA3R40E4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRA3R40E4

DigiKey Part Number
5831-DRA3R40E4-ND
Manufacturer
Manufacturer Product Number
DRA3R40E4
Description
SSR CONTACTOR 3-PHASE MOTOR REVE
Customer Reference
Detailed Description
Reversing Relay 18 ~ 28VDC Supply 4.2A 48 ~ 415V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Sensata-Crydom
Voltage - Load
48 ~ 415V
Series
Current - Output
4.2A
Packaging
Bulk
Voltage - Supply
18 ~ 28VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Module
Operating Temperature
-10°C ~ 60°C
Motor Type
AC Motor
For Use With/Related Products
DRA Series
Control / Drive Type
Reversing Relay
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1166,02000 €166,02 €
Unit Price without VAT:166,02000 €
Unit Price with VAT:197,56380 €