
DRA1-CX240D5R | |
|---|---|
DigiKey Part Number | 5831-DRA1-CX240D5R-ND |
Manufacturer | |
Manufacturer Product Number | DRA1-CX240D5R |
Description | SSR RELAY DIN RAIL MOUNT 10MM 28 |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 68,39333 € | 205,18 € |
| Unit Price without VAT: | 68,39333 € |
|---|---|
| Unit Price with VAT: | 81,38806 € |

