
DDO50S565MTLF | |
|---|---|
DigiKey Part Number | 5831-DDO50S565MTLF-ND |
Manufacturer | |
Manufacturer Product Number | DDO50S565MTLF |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.409" (10.40mm) |
Number of Rows 3 | Features Mounting Brackets |
Mounting Type | Voltage Rating 300V |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Thermoplastic |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5,81333 € | 87,20 € |
| Unit Price without VAT: | 5,81333 € |
|---|---|
| Unit Price with VAT: | 6,91786 € |




