
DC2C-K8AA | |
|---|---|
DigiKey Part Number | 5831-DC2C-K8AA-ND |
Manufacturer | |
Manufacturer Product Number | DC2C-K8AA |
Description | Electromechanical, Switches |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 347gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,42000 € | 213,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

