
DC2C-C3LD | |
|---|---|
DigiKey Part Number | 5831-DC2C-C3LD-ND |
Manufacturer | |
Manufacturer Product Number | DC2C-C3LD |
Description | KIT FROM DC2C-C3AA + 614-1234 |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 347gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 4,61279 € | 645,79 € |
| 1.260 | 4,32021 € | 5.443,46 € |
| Unit Price without VAT: | 4,61279 € |
|---|---|
| Unit Price with VAT: | 5,48922 € |

