
DC1C-L1SC | |
|---|---|
DigiKey Part Number | 5831-DC1C-L1SC-ND |
Manufacturer | |
Manufacturer Product Number | DC1C-L1SC |
Description | SWITCH SNAP ACTION |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 200gf | |
Release Force | - | |
Operating Position | 0.331" (8.40mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.024" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,60071 € | 896,40 € |
| 2.800 | 1,52326 € | 4.265,13 € |
| 5.040 | 1,41999 € | 7.156,75 € |
| Unit Price without VAT: | 1,60071 € |
|---|---|
| Unit Price with VAT: | 1,90484 € |

