
DC1C-H1LD | |
|---|---|
DigiKey Part Number | 5831-DC1C-H1LD-ND |
Manufacturer | |
Manufacturer Product Number | DC1C-H1LD |
Description | KIT FROM DC1C-H1AA + 614-1234 |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 204gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | 1,74701 € | 503,14 € |
| 2.592 | 1,63514 € | 4.238,28 € |
| Unit Price without VAT: | 1,74701 € |
|---|---|
| Unit Price with VAT: | 2,07894 € |

