
DBM25P500N | |
|---|---|
DigiKey Part Number | 5831-DBM25P500N-ND |
Manufacturer | FCI Deutschland GmbH |
Manufacturer Product Number | DBM25P500N |
Description | DSUB DM SIG STB 25 PIN |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Yellow Cadmium Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.406" (10.30mm) |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 62,70667 € | 188,12 € |
| 6 | 61,55000 € | 369,30 € |
| 12 | 60,38500 € | 724,62 € |
| Unit Price without VAT: | 62,70667 € |
|---|---|
| Unit Price with VAT: | 74,62094 € |

