
DB3C-A1LB | |
|---|---|
DigiKey Part Number | 5831-DB3C-A1LB-ND |
Manufacturer | |
Manufacturer Product Number | DB3C-A1LB |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer ZF Electronics | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 60gf |
Packaging Bulk | Operating Position 0.421" (10.70mm) |
Part Status Active | Pretravel 0.157" (4.0mm) |
Circuit SPDT | Differential Travel 0.020" (0.51mm) |
Switch Function On-Mom | Overtravel 0.081" (2.05mm) |
Current Rating (Amps) 100mA (AC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 1,09657 € | 614,08 € |
| 2.800 | 1,01947 € | 2.854,52 € |
| Unit Price without VAT: | 1,09657 € |
|---|---|
| Unit Price with VAT: | 1,30492 € |

