
DB1C-C1LB | |
|---|---|
DigiKey Part Number | 5831-DB1C-C1LB-ND |
Manufacturer | |
Manufacturer Product Number | DB1C-C1LB |
Description | KIT FROM DB1C-C1AA + 614-1232 |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer ZF Electronics | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 152gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole |

