
DB1C-B1SC | |
|---|---|
DigiKey Part Number | 5831-DB1C-B1SC-ND |
Manufacturer | |
Manufacturer Product Number | DB1C-B1SC |
Description | Electromechanical, Switches |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer ZF Electronics | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 152gf |
Packaging Bulk | Operating Position 0.330" (8.4mm) |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 0,96039 € | 537,82 € |
| 2.800 | 0,89240 € | 2.498,72 € |
| 5.040 | 0,84140 € | 4.240,66 € |
| Unit Price without VAT: | 0,96039 € |
|---|---|
| Unit Price with VAT: | 1,14286 € |

