
DB1C-A1SB | |
|---|---|
DigiKey Part Number | 5831-DB1C-A1SB-ND |
Manufacturer | |
Manufacturer Product Number | DB1C-A1SB |
Description | SWITCH SNAP ACTION SUBMINI |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer ZF Electronics | Ingress Protection IP50 - Dust Protected |
Series | Operating Force 150gf |
Packaging Bulk | Operating Position 0.331" (8.40mm) |
Part Status Active | Pretravel 0.040" (1.0mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-On | Overtravel 0.004" (0.1mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 15,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Panel Mount |

