
DB1C-A1LD | |
|---|---|
DigiKey Part Number | 5831-DB1C-A1LD-ND |
Manufacturer | |
Manufacturer Product Number | DB1C-A1LD |
Description | KIT FROM DB1C-A1AA + 614-1234 |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Force | 152gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.040" (1.0mm) | |
Differential Travel | 0.004" (0.1mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 120°C |

