
DAMA-15S-NM | |
|---|---|
DigiKey Part Number | 5831-DAMA-15S-NM-ND |
Manufacturer | |
Manufacturer Product Number | DAMA-15S-NM |
Description | Conn D-sub Rcp 15P Pnl Mt Crimp |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Brass, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 18-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 62,85667 € | 188,57 € |
| 6 | 61,68833 € | 370,13 € |
| 12 | 60,53500 € | 726,42 € |
| 24 | 59,36417 € | 1.424,74 € |
| Unit Price without VAT: | 62,85667 € |
|---|---|
| Unit Price with VAT: | 74,79944 € |

