
DAM3W3SN | |
|---|---|
DigiKey Part Number | 5831-DAM3W3SN-ND |
Manufacturer | FCI Deutschland GmbH |
Manufacturer Product Number | DAM3W3SN |
Description | D-Sub Mixed Contact Conn |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 3 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Contact Type Coax or Power |
Manufacturer FCI Deutschland GmbH | Mounting Type Panel Mount |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Tray | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Style D-Sub, Combo | Mating Cycles 500 |
Connector Type Receptacle for Female Contacts | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Positions 3 (Coax or Power) | Color Black |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) - 3W3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,80750 € | 152,30 € |
| Unit Price without VAT: | 3,80750 € |
|---|---|
| Unit Price with VAT: | 4,53093 € |

