
D5D10 | |
|---|---|
DigiKey Part Number | 5831-D5D10-ND |
Manufacturer | |
Manufacturer Product Number | D5D10 |
Description | SSR RELAY PANEL MOUNT IP00 500VD |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 3.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 500 V | |
Load Current | 10 A | |
On-State Resistance (Max) | 550 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 115,10500 € | 230,21 € |
| 4 | 108,06500 € | 432,26 € |
| 8 | 106,06875 € | 848,55 € |
| 10 | 102,11000 € | 1.021,10 € |
| Unit Price without VAT: | 115,10500 € |
|---|---|
| Unit Price with VAT: | 136,97495 € |

