
D489-V3RD | |
|---|---|
DigiKey Part Number | 5831-D489-V3RD-ND |
Manufacturer | |
Manufacturer Product Number | D489-V3RD |
Description | PLASTIC ROLL IN LEVER CHANGED FR |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 21A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | - | |
Release Force | 150gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | 30,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,74700 € | 279,52 € |
| 2.560 | 1,63514 € | 4.185,96 € |
| 5.120 | 1,53187 € | 7.843,17 € |
| Unit Price without VAT: | 1,74700 € |
|---|---|
| Unit Price with VAT: | 2,07893 € |

