
D489-V3AA | |
|---|---|
DigiKey Part Number | 5831-D489-V3AA-ND |
Manufacturer | |
Manufacturer Product Number | D489-V3AA |
Description | Switch Snap SPDT NO/NC Silver |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer ZF Electronics | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Circuit SPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 21A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,13940 € | 284,85 € |
| 2.500 | 1,06231 € | 2.655,78 € |
| Unit Price without VAT: | 1,13940 € |
|---|---|
| Unit Price with VAT: | 1,35589 € |

