
D45U-V3RA | |
|---|---|
DigiKey Part Number | 5831-D45U-V3RA-ND |
Manufacturer | |
Manufacturer Product Number | D45U-V3RA |
Description | Relays, Contactors & Switches |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 100gf | |
Release Force | 30gf | |
Operating Position | - | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,53185 € | 306,37 € |
| 2.600 | 1,42860 € | 3.714,36 € |
| 5.000 | 1,33393 € | 6.669,65 € |
| Unit Price without VAT: | 1,53185 € |
|---|---|
| Unit Price with VAT: | 1,82290 € |

