
D45U-V3LD | |
|---|---|
DigiKey Part Number | 5831-D45U-V3LD-ND |
Manufacturer | |
Manufacturer Product Number | D45U-V3LD |
Description | Relays, Contactors & Switches |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer ZF Electronics | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Circuit SPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 150°C |
Current Rating (Amps) 15A (AC) |

