
D459-PAAA | |
|---|---|
DigiKey Part Number | 5831-D459-PAAA-ND |
Manufacturer | |
Manufacturer Product Number | D459-PAAA |
Description | MINIATURE SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Category | Termination Style PC Pin |
Manufacturer ZF Electronics | Ingress Protection IP40 |
Series | Operating Force 400gf |
Packaging Bulk | Release Force 100gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-On | Differential Travel 0.012" (0.3mm) |
Current Rating (Amps) 16A (AC) | Overtravel 0.051" (1.3mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Actuator Type Round (Pin Plunger) | Electrical Life 50,000 Cycles |
Mounting Type Through Hole | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,01988 € | 254,97 € |
| 2.500 | 0,96039 € | 2.400,97 € |
| Unit Price without VAT: | 1,01988 € |
|---|---|
| Unit Price with VAT: | 1,21366 € |

