
D453-V3LL | |
|---|---|
DigiKey Part Number | 5831-D453-V3LL-ND |
Manufacturer | |
Manufacturer Product Number | D453-V3LL |
Description | Electromechanical, Switches |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Manufacturer ZF Electronics | Actuator Type Lever, Straight |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Circuit SPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 15A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 1,11369 € | 178,19 € |
| 2.560 | 1,04518 € | 2.675,66 € |
| Unit Price without VAT: | 1,11369 € |
|---|---|
| Unit Price with VAT: | 1,32529 € |

