
D419-Q1AA | |
|---|---|
DigiKey Part Number | 5831-D419-Q1AA-ND |
Manufacturer | |
Manufacturer Product Number | D419-Q1AA |
Description | D4 MINIATURE SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ZF Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 45gf | |
Release Force | 13gf | |
Operating Position | 0.579" (14.7mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | - | |
Electrical Life | 6,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,17040 € | 351,12 € |
| 2.700 | 1,10157 € | 2.974,24 € |
| 5.100 | 1,03272 € | 5.266,87 € |
| Unit Price without VAT: | 1,17040 € |
|---|---|
| Unit Price with VAT: | 1,39278 € |

