
D369-R33-AS1 | |
|---|---|
DigiKey Part Number | 5831-D369-R33-AS1-ND |
Manufacturer | |
Manufacturer Product Number | D369-R33-AS1 |
Description | 369 3 WAY REC CRIMP SKT |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp 22-28 AWG |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Deutsch Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 22-28 AWG |
Contact Type Female Socket | Features Sealed |
Number of Positions 3 | Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 32,21200 € | 161,06 € |
| 15 | 31,66733 € | 475,01 € |
| 25 | 31,10640 € | 777,66 € |
| 45 | 30,56244 € | 1.375,31 € |
| Unit Price without VAT: | 32,21200 € |
|---|---|
| Unit Price with VAT: | 38,33228 € |

