
D2SW3225E | |
|---|---|
DigiKey Part Number | 5831-D2SW3225E-ND |
Manufacturer | |
Manufacturer Product Number | D2SW3225E |
Description | AUTO SWITCHES MINI BASIC SWITCH |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 60gf |
Part Status Active | Release Force 6.118gf |
Circuit SPDT | Operating Position 0.571" (14.50mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.039" (1.0mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 6,13640 € | 153,41 € |
| 75 | 5,80480 € | 435,36 € |
| Unit Price without VAT: | 6,13640 € |
|---|---|
| Unit Price with VAT: | 7,30232 € |

