Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2SW3215H

DigiKey Part Number
5831-D2SW3215H-ND
Manufacturer
Manufacturer Product Number
D2SW3215H
Description
SWITCH SNAP ACTION SPDT 3A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Wire Leads
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Operating Force
60gf
Part Status
Active
Release Force
6.118gf
Circuit
SPDT
Operating Position
0.346" (8.80mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.80mm)
Current Rating (Amps)
3A (AC/DC)
Overtravel
0.039" (1.0mm)
Voltage Rating - AC
125 V
Mechanical Life
5,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
200,000 Cycles
Actuator Type
Lever, Straight
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
256,12560 €153,14 €
755,57707 €418,28 €
1505,45720 €818,58 €
2005,26015 €1.052,03 €
Unit Price without VAT:6,12560 €
Unit Price with VAT:7,28946 €